
LMR-400-LSZH-SFRP-SMRP(QTY:5ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SFRP-SMRP(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SFRP-SMRP(QTY:5ft) |
Description | COAX CBL RP-SMA TO SMA 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,051.38000 | ₹8,051.38 |
10 | ₹7,390.09000 | ₹73,900.90 |
25 | ₹6,756.66360 | ₹1,68,916.59 |