
LMR-400-LSZH-UM-TMRA(QTY:8ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-UM-TMRA(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-UM-TMRA(QTY:8ft) |
Description | COAX CABLE UHF TO TNC 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to TNC | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,870.45000 | ₹8,870.45 |
10 | ₹8,141.36300 | ₹81,413.63 |
25 | ₹7,443.51120 | ₹1,86,087.78 |