
LMR-400-LSZH-TM-SMRP(QTY:13ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TM-SMRP(QTY:13ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TM-SMRP(QTY:13ft) |
Description | COAX CBL RP-SMA TO TNC 13' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC LMR 400 156.0" (3.9m) 13.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 156.0" (3.9m) 13.0' |
Part Status Active | Cable Type LMR 400 |
Style RP-SMA to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,747.14000 | ₹10,747.14 |
| 10 | ₹9,864.01800 | ₹98,640.18 |
| 25 | ₹9,018.54120 | ₹2,25,463.53 |