
LMR-400-LSZH-TMRA-SM(QTY:20ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-TMRA-SM(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-TMRA-SM(QTY:20ft) |
Description | COAX CBL SMA TO TNC 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,752.50000 | ₹12,752.50 |
| 10 | ₹11,704.72100 | ₹1,17,047.21 |
| 25 | ₹10,701.48040 | ₹2,67,537.01 |