
LMR-400-TM-UF(QTY:16M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TM-UF(QTY:16M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TM-UF(QTY:16M) |
Description | COAX CBL TNC TO UHF 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF LMR 400 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 629.9" (16.0m) 52.5' |
Style TNC to UHF | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,577.56000 | ₹18,577.56 |
| 10 | ₹17,050.80200 | ₹1,70,508.02 |
| 25 | ₹15,589.27240 | ₹3,89,731.81 |