
LMR-400-UF-716M-SFRP(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-716M-SFRP(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-716M-SFRP(QTY:10ft) |
Description | COAX CBL 7/16 DIN TO SMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to SMA | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,838.58000 | ₹9,838.58 |
| 10 | ₹9,029.91000 | ₹90,299.10 |
| 25 | ₹8,255.90680 | ₹2,06,397.67 |