
LMR-400-UF-SFRP-716M(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-SFRP-716M(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-SFRP-716M(QTY:5ft) |
Description | COAX CBL SMA TO 7/16 DIN 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to 7/16 DIN LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to 7/16 DIN | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,019.59000 | ₹8,019.59 |
| 10 | ₹7,360.38900 | ₹73,603.89 |
| 25 | ₹6,729.52000 | ₹1,68,238.00 |