
LMR-400-UF-UMRA-SFRP(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-UMRA-SFRP(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-UMRA-SFRP(QTY:30ft) |
Description | COAX CBL UHF TO SMA 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA LMR 400 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,153.68000 | ₹17,153.68 |
| 10 | ₹15,744.52000 | ₹1,57,445.20 |
| 25 | ₹14,395.00040 | ₹3,59,875.01 |