
MM-ANT-CP-5G-11DBI | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-CP-5G-11DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-CP-5G-11DBI |
Description | RFID ANTENNA 680MHZ-3.8GHZ 11DBI |
Customer Reference | |
Detailed Description | RFID Antenna 680MHz ~ 3.8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 680MHz ~ 3.8GHz | |
Features | 11dBi Gain Max | |
Size / Dimension | 360.00mm L x 250.00mm W x 100.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,655.25000 | ₹15,655.25 |
| 2 | ₹14,578.95000 | ₹29,157.90 |