
RG11-100m | |
|---|---|
DigiKey Part Number | 4613-RG11-100m-ND |
Manufacturer | |
Manufacturer Product Number | RG11-100m |
Description | CABLE COAXIAL RG-11 328.1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-11 328.1' (100.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,903.99000 | ₹36,903.99 |
| 3 | ₹35,226.53333 | ₹1,05,679.60 |
| 5 | ₹33,549.08000 | ₹1,67,745.40 |