
RG179-FM-FM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG179-FM-FM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG179-FM-FM(QTY:1m) |
Description | COAX CBL F-TYPE TO F-TYPE 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-179 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,517.66000 | ₹4,517.66 |
| 10 | ₹4,146.21800 | ₹41,462.18 |
| 25 | ₹3,790.80640 | ₹94,770.16 |