Cable Assembly Coaxial UHF to 4.1/9.5 RG-213 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-UMRA-4195M(QTY:50ft)

DigiKey Part Number
4613-RG213-UMRA-4195M(QTY:50ft)-ND
Manufacturer
Manufacturer Product Number
RG213-UMRA-4195M(QTY:50ft)
Description
COAX CBL UHF TO 4.1/9.5 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to 4.1/9.5 RG-213 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
600.0" (15.2m) 50.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to 4.1/9.5
Connector Impedance
50 Ohms
1st Connector
UHF Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Black
2nd Connector
4.1/9.5 Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,360.89000₹14,360.89
10₹13,180.97300₹1,31,809.73
25₹12,051.18640₹3,01,279.66