
RG214-LSZH-SMRP-TMRA(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-SMRP-TMRA(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-SMRP-TMRA(QTY:100M) |
Description | COAX CBL RP-SMA TO TNC 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC RG-214 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to TNC | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,12,868.75000 | ₹1,12,868.75 |
| 10 | ₹1,03,594.96900 | ₹10,35,949.69 |
| 25 | ₹94,715.36880 | ₹23,67,884.22 |