
RG316-BM-BM(QTY:3M) | |
|---|---|
DigiKey Part Number | 4613-RG316-BM-BM(QTY:3M)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-BM(QTY:3M) |
Description | COAX CBL BNC TO BNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,035.77000 | ₹5,035.77 |
| 10 | ₹4,401.92000 | ₹44,019.20 |
| 25 | ₹4,098.32040 | ₹1,02,458.01 |