
RG405-NM-BNC(QTY:4.5m) | |
|---|---|
DigiKey Part Number | 4613-RG405-NM-BNC(QTY:4.5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-NM-BNC(QTY:4.5m) |
Description | COAX CBL N-TYPE TO BNC 14.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-405 177.2" (4.5m) 14.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 177.2" (4.5m) 14.8' | |
Cable Type | RG-405 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,887.63000 | ₹12,887.63 |
| 10 | ₹11,828.57400 | ₹1,18,285.74 |
| 25 | ₹10,814.66560 | ₹2,70,366.64 |