
RG55-SM-UM(QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SM-UM(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SM-UM(QTY:50m) |
Description | COAX CBL SMA TO UHF 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-55 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,826.88000 | ₹38,826.88 |
| 10 | ₹35,636.47000 | ₹3,56,364.70 |
| 25 | ₹32,581.92560 | ₹8,14,548.14 |