Enclosed AC DC Converters 2 Output 13.8V 13.4V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-55A

DigiKey Part Number
1866-1102-ND
Manufacturer
Manufacturer Product Number
AD-55A
Description
AC/DC CONVERTER 13.8V 13.4V 51W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 13.8V 13.4V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
AD-55A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1
13.8V
Voltage - Output 2
13.4V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.5 A
Current - Output 2
230 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
71%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,224.24000₹3,224.24
5₹3,065.82000₹15,329.10
10₹2,935.35900₹29,353.59
25₹2,851.49160₹71,287.29