
BIC-2200-12CAN | |
|---|---|
DigiKey Part Number | 1866-BIC-2200-12CAN-ND |
Manufacturer | |
Manufacturer Product Number | BIC-2200-12CAN |
Description | AC/DC CONVERTER 12V 2.16KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 264 VAC | Size / Dimension 13.00" L x 5.50" W x 1.61" H (330.2mm x 139.7mm x 40.9mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 180 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,427.62000 | ₹58,427.62 |
| 5 | ₹55,660.37000 | ₹2,78,301.85 |
| 10 | ₹53,199.88700 | ₹5,31,998.87 |