CLG-150-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: ₹4,780.44000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: ₹4,994.77000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 10
Unit Price: ₹3,261.51000
Datasheet
9.5A 11.25 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLG-150-15

DigiKey Part Number
1866-1210-ND
Manufacturer
Manufacturer Product Number
CLG-150-15
Description
LED DRVR CC/CV AC/DC 11.25-15V
Customer Reference
Detailed Description
9.5A 11.25 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
CLG-150-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
9.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
143 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 70°C
Type
Constant Current, Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, TUV
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
11.25 ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-100H-20MEAN WELL USA Inc.11866-2297-ND₹4,780.44000Similar
HLG-150H-15MEAN WELL USA Inc.81866-2358-ND₹4,994.77000Similar
HLG-60H-15MEAN WELL USA Inc.101866-2584-ND₹3,261.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes