
CP24F-2E10Q4Y | |
---|---|
DigiKey Part Number | 1866-CP24F-2E10Q4Y-ND |
Manufacturer | |
Manufacturer Product Number | CP24F-2E10Q4Y |
Description | 22MM/WITH LIGHT 24V/90/IP65/1NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 8A (AC), 2.5A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 8A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 42.00mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,338.20000 | ₹1,338.20 |
5 | ₹1,148.82800 | ₹5,744.14 |
10 | ₹1,075.70600 | ₹10,757.06 |