CP24F-2E01Q4Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP24S-2E11S

DigiKey Part Number
1866-CP24S-2E11S-ND
Manufacturer
Manufacturer Product Number
CP24S-2E11S
Description
22MM/WITHOUT LIGHT/90/IP65/1NO1N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 8A (AC), 2.5A (DC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
8A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
42.00mm
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CCC, CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,281.41000₹1,281.41
5₹1,100.73000₹5,503.65
10₹1,030.62600₹10,306.26