
DCW08C-12 | |
|---|---|
DigiKey Part Number | 1866-1264-ND |
Manufacturer | |
Manufacturer Product Number | DCW08C-12 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 335mA, 335mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,246.83000 | ₹1,246.83 |