
DDRH-120-48 | |
|---|---|
DigiKey Part Number | 1866-DDRH-120-48-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-120-48 |
Description | 250-1500VDC O/P +48V2.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.53" L x 2.48" W x 4.93" H (115.0mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,386.15000 | ₹5,386.15 |
| 5 | ₹5,125.23000 | ₹25,626.15 |
| 10 | ₹4,901.58400 | ₹49,015.84 |
| 25 | ₹4,761.80480 | ₹1,19,045.12 |