
DKE10C-24 | |
|---|---|
DigiKey Part Number | 1866-1332-ND |
Manufacturer | |
Manufacturer Product Number | DKE10C-24 |
Description | DC DC CONVERTER +/-24V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 210mA, 210mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 210mA, 210mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,560.87000 | ₹1,560.87 |