
DLP-04R | |
|---|---|
DigiKey Part Number | 1866-DLP-04R-ND |
Manufacturer | |
Manufacturer Product Number | DLP-04R |
Description | AC/DC DIN RAIL SUPPLY 16V 3.8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 16V 240mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 16V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 240mA | |
Power (Watts) | 3.8W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.30" L x 1.38" W x 3.54" H (58.4mm x 35.0mm x 90.0mm) | |
Approval Agency | CE, EAC, ENEC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,103.09000 | ₹3,103.09 |
| 10 | ₹2,823.53600 | ₹28,235.36 |
| 25 | ₹1,630.75520 | ₹40,768.88 |
