



DPT1.5/4 | |
|---|---|
DigiKey Part Number | 1866-DPT1.5/4-ND |
Manufacturer | |
Manufacturer Product Number | DPT1.5/4 |
Description | 1.5MM/3 CONNECTION/ PUSH IN/GND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer MEAN WELL USA Inc. | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm ~ 10mm |
Current - IEC 17.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPT1.5/4GN | MEAN WELL USA Inc. | 99 | 1866-DPT1.5/4GN-ND | ₹226.44000 | Parametric Equivalent |
| 1230476 | Phoenix Contact | 38 | 277-1230476-ND | ₹186.37000 | Parametric Equivalent |
| 1315243 | Phoenix Contact | 46 | 277-1315243-ND | ₹167.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 5 | ₹180.22200 | ₹901.11 |
| 10 | ₹162.33000 | ₹1,623.30 |