Similar

DRT-240-24 | |
|---|---|
DigiKey Part Number | 1866-1025-ND |
Manufacturer | |
Manufacturer Product Number | DRT-240-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
DC Voltage - Input (Min) | 480V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 3.94" L x 4.94" W x 4.94" H (100.0mm x 125.5mm x 125.5mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No |




