DRT-960-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 64
Unit Price: ₹24,079.26000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRT-960-24

DigiKey Part Number
1866-1026-ND
Manufacturer
Manufacturer Product Number
DRT-960-24
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 550 VAC (3 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output
Size / Dimension
3.94" L x 10.87" W x 4.93" H (100.0mm x 276.0mm x 125.2mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes