
ELG-100-C1400A | |
|---|---|
DigiKey Part Number | 1866-5116-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C1400A |
Description | LED POWER SUPPLIES 1400MA 35-72V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 35 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 35 ~ 72V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,503.79000 | ₹3,503.79 |
| 5 | ₹3,336.05800 | ₹16,680.29 |
| 10 | ₹3,196.28000 | ₹31,962.80 |
| 25 | ₹3,103.09400 | ₹77,577.35 |