
ELG-100-C350B | |
|---|---|
DigiKey Part Number | 1866-1468-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C350B |
Description | LED DRVR CC AC/DC 143-286V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 143 ~ 286V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 143 ~ 286V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,718.12000 | ₹3,718.12 |
| 5 | ₹3,541.06800 | ₹17,705.34 |
| 10 | ₹3,382.65200 | ₹33,826.52 |
| 25 | ₹3,289.46600 | ₹82,236.65 |