
ELG-150-54A-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-150-54A-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-54A-3Y |
Description | LED AC/DC DRIVER 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.8A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 54V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,792.67000 | ₹3,792.67 |
| 5 | ₹3,606.29800 | ₹18,031.49 |
| 10 | ₹3,447.88200 | ₹34,478.82 |
| 25 | ₹3,354.69600 | ₹83,867.40 |