
ELG-150-C1750 | |
|---|---|
DigiKey Part Number | 1866-1495-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C1750 |
Description | LED DRVR CC AC/DC 43-86V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 43 ~ 86V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,792.67000 | ₹3,792.67 |
| 5 | ₹3,606.29800 | ₹18,031.49 |
| 10 | ₹3,447.88200 | ₹34,478.82 |
| 25 | ₹3,354.69600 | ₹83,867.40 |