
ELG-200-42 | |
|---|---|
DigiKey Part Number | 1866-1512-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-42 |
Description | LED DRVR CC/CV AC/DC 42V 4.76A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.76A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 42V | |
Current - Output (Max) | 4.76A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.87" L x 2.80" W x 1.48" H (200.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,677.94000 | ₹4,677.94 |
| 5 | ₹4,454.29000 | ₹22,271.45 |
| 10 | ₹4,258.60000 | ₹42,586.00 |
| 25 | ₹4,137.49560 | ₹1,03,437.39 |