4.45A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-240-54DA

DigiKey Part Number
1866-5155-ND
Manufacturer
Manufacturer Product Number
ELG-240-54DA
Description
LED POWER SUPPLIES 240.3W54V 4.4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.45A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
27 ~ 54V
Current - Output (Max)
4.45A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Dimming
DALI
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,563.20000₹5,563.20
5₹5,292.96400₹26,464.82
10₹5,060.00000₹50,600.00
25₹4,920.25800₹1,23,006.45