
ELG-240-C1050B | |
|---|---|
DigiKey Part Number | 1866-1545-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C1050B |
Description | LED DRVR CC AC/DC 114-228V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 114 ~ 228V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 239 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 114 ~ 228V | Base Product Number |
Current - Output (Max) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,171.82000 | ₹5,171.82 |
| 5 | ₹4,929.54000 | ₹24,647.70 |
| 10 | ₹4,705.89300 | ₹47,058.93 |
| 25 | ₹4,575.43280 | ₹1,14,385.82 |