
ELG-240-C1400A | |
|---|---|
DigiKey Part Number | 1866-1547-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C1400A |
Description | LED DRVR CC AC/DC 86-171V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 86 ~ 171V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 86 ~ 171V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 239 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,957.50000 | ₹4,957.50 |
| 5 | ₹4,724.53000 | ₹23,622.65 |
| 10 | ₹4,510.20200 | ₹45,102.02 |
| 25 | ₹4,379.74200 | ₹1,09,493.55 |