
ELG-75-12DA | |
|---|---|
DigiKey Part Number | 1866-5159-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-12DA |
Description | LED DRIVERS POWER SUPPLIES 60W 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,699.48000 | ₹3,699.48 |
| 5 | ₹3,522.43000 | ₹17,612.15 |
| 10 | ₹3,373.33300 | ₹33,733.33 |
| 25 | ₹3,270.82880 | ₹81,770.72 |