5.6A 29 ~ 58V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELGC-300-H-A

DigiKey Part Number
1866-ELGC-300-H-A-ND
Manufacturer
Manufacturer Product Number
ELGC-300-H-A
Description
O/P +29~58V5200~8000MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6A 29 ~ 58V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5.6A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
256 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
92.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.74" L x 3.03" W x 1.56" H (222.0mm x 77.0mm x 39.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
29 ~ 58V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,436.24000₹7,436.24
5₹7,082.13600₹35,410.68
10₹6,774.62200₹67,746.22
25₹6,578.96880₹1,64,474.22