
ELN-60-27 | |
|---|---|
DigiKey Part Number | ELN-60-27-ND |
Manufacturer | |
Manufacturer Product Number | ELN-60-27 |
Description | LED DRVR CC AC/DC 13.5-27V 2.3A |
Customer Reference | |
Detailed Description | 2.3A 13.5 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 13.5 ~ 27V | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 62 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog, PWM | |
Features | OCP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -20°C ~ 60°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount |