Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-400-18

DigiKey Part Number
1866-1657-ND
Manufacturer
Manufacturer Product Number
EPP-400-18
Description
AC/DC CONVERTER 18V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13.9 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,728.03000₹6,728.03
5₹6,411.19600₹32,055.98
10₹6,122.32000₹61,223.20
25₹5,945.30400₹1,48,632.60