
ESP-240-13.5 | |
|---|---|
DigiKey Part Number | ESP-240-13.5-ND |
Manufacturer | |
Manufacturer Product Number | ESP-240-13.5 |
Description | AC/DC CONVERTER 13.5V 216W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.5V 88 ~ 132 VAC, 176 ~ 264 VAC, 249 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Laboratory |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Benchtop |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC, 249 ~ 370 VDC | Size / Dimension 5.91" L x 5.51" W x 2.95" H (150.0mm x 140.0mm x 75.0mm) |
Voltage - Output 1 13.5V | Approval Agency cCSAus, CE |
Current - Output 1 16 A | Minimum Load Required No |