
GC160A24-R7B | |
|---|---|
DigiKey Part Number | 1866-1752-ND |
Manufacturer | |
Manufacturer Product Number | GC160A24-R7B |
Description | BATT CHARGER DESKTOP 27.2V 5.89A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 27.2V 5.89A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 27.2V | |
Charge Current - Max | 5.89A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 160.2W | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm) | |
Mounting Type | Desktop | |
Termination Style | DIN, 4 Pin | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 700 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,519.52000 | ₹4,519.52 |
| 5 | ₹4,305.19400 | ₹21,525.97 |
| 10 | ₹4,109.50300 | ₹41,095.03 |
| 25 | ₹3,988.39800 | ₹99,709.95 |