
GSM18E24-P1J | |
|---|---|
DigiKey Part Number | 1866-1937-ND |
Manufacturer | |
Manufacturer Product Number | GSM18E24-P1J |
Description | AC/DC WALL MOUNT ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, TUV |
Current - Output (Max) 750mA | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,435.06000 | ₹1,435.06 |
| 5 | ₹1,369.83400 | ₹6,849.17 |
| 10 | ₹1,304.60400 | ₹13,046.04 |
| 25 | ₹1,267.32960 | ₹31,683.24 |