9V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST25E09-P1J

DigiKey Part Number
1866-2106-ND
Manufacturer
Manufacturer Product Number
GST25E09-P1J
Description
AC/DC WALL MOUNT ADAPTER 9V 23W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
GST25E09-P1J Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Voltage - Output
9V
Approval Agency
CB, CE, cUL, EAC, GS, SIRIM
Current - Output (Max)
2.55A
Base Product Number
Power (Watts)
23 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,276.65000₹1,276.65
5₹1,211.41800₹6,057.09
10₹1,164.82500₹11,648.25
25₹1,127.55080₹28,188.77