
GST280A15-C6P | |
|---|---|
DigiKey Part Number | 1866-2120-ND |
Manufacturer | |
Manufacturer Product Number | GST280A15-C6P |
Description | AC/DC DESKTOP ADAPTER 15V 255W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 255 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 17A | |
Power (Watts) | 255 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,967.40000 | ₹7,967.40 |
| 5 | ₹7,594.66000 | ₹37,973.30 |
| 10 | ₹7,259.18900 | ₹72,591.89 |
| 25 | ₹7,044.86160 | ₹1,76,121.54 |

