2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-100-36

DigiKey Part Number
1866-2162-ND
Manufacturer
Manufacturer Product Number
HBG-100-36
Description
LED DRVR CC AC/DC 21.6-36V 2.7A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
21.6 ~ 36V
Current - Output (Max)
2.7A
Power (Watts)
97 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
5.12" Dia x 2.62" H (130.0mm x 66.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹4,500.88000₹4,500.88
5₹4,286.55600₹21,432.78
10₹4,090.86500₹40,908.65
25₹3,979.04240₹99,476.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.