
HBG-100-60 | |
|---|---|
DigiKey Part Number | 1866-2168-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100-60 |
Description | LED DRIVER CC AC/DC 36-60V 1.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Tray | Features OCP, OTP, OVP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 91.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.62" H (130.0mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,500.88000 | ₹4,500.88 |
| 5 | ₹4,286.55600 | ₹21,432.78 |
| 10 | ₹4,090.86500 | ₹40,908.65 |
| 25 | ₹3,979.04240 | ₹99,476.06 |