
HBG-160P-36B | |
|---|---|
DigiKey Part Number | 1866-2190-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160P-36B |
Description | LED DVR CC/CV ACDC 21.6-36V 4.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.4A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 158 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Tray | Dimming Analog, PWM |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Efficiency 92% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.91" Dia x 1.34" H (124.6mm x 34.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 21.6 ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-160-36B | MEAN WELL USA Inc. | 2 | 1866-2182-ND | ₹5,842.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,193.37000 | ₹4,193.37 |
| 5 | ₹3,997.68000 | ₹19,988.40 |
| 10 | ₹3,820.62600 | ₹38,206.26 |
| 25 | ₹3,708.84000 | ₹92,721.00 |