
HBG-200-48AB | |
|---|---|
DigiKey Part Number | 1866-5215-ND |
Manufacturer | |
Manufacturer Product Number | HBG-200-48AB |
Description | LED DRIVERS POWER SUPPLIES 196.8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.1A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 28.8 ~ 48V | |
Current - Output (Max) | 4.1A | |
Power (Watts) | 197 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.20" L x 5.20" W x 2.62" H (132.0mm x 132.0mm x 66.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,550.98000 | ₹6,550.98 |
| 5 | ₹6,243.46200 | ₹31,217.31 |
| 10 | ₹5,963.90400 | ₹59,639.04 |
| 25 | ₹5,796.20640 | ₹1,44,905.16 |