
HBG-200-60B | |
|---|---|
DigiKey Part Number | 1866-2203-ND |
Manufacturer | |
Manufacturer Product Number | HBG-200-60B |
Description | LED DRVR CC/CV AC/DC 36-60V 3.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3A 36 ~ 60V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36 ~ 60V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 198 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.97" Dia x 2.62" H (151.7mm x 66.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,448.47000 | ₹6,448.47 |
| 5 | ₹6,140.95800 | ₹30,704.79 |
| 10 | ₹5,870.71800 | ₹58,707.18 |
| 25 | ₹5,702.98320 | ₹1,42,574.58 |